Similar
Similar
Similar
Similar

SI7121ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7121ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7121ADN-T1-GE3CT-ND - Cut Tape (CT) SI7121ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7121ADN-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 3.5W (Ta), 27.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7121ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 27.8W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 100 | 10,27640 Kč | 1 027,64 Kč |
| 500 | 7,95530 Kč | 3 977,65 Kč |
| 1 000 | 7,20798 Kč | 7 207,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25817 Kč | 18 774,51 Kč |
| 6 000 | 5,78005 Kč | 34 680,30 Kč |
| 9 000 | 5,53645 Kč | 49 828,05 Kč |
| 15 000 | 5,26280 Kč | 78 942,00 Kč |
| 21 000 | 5,10078 Kč | 107 116,38 Kč |
| 30 000 | 4,94335 Kč | 148 300,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |












