Mosfet Array 12V 4.9A 830mW Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6913DQ-T1-GE3

DigiKey Part Number
SI6913DQ-T1-GE3TR-ND - Tape & Reel (TR)
SI6913DQ-T1-GE3CT-ND - Cut Tape (CT)
SI6913DQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6913DQ-T1-GE3
Description
MOSFET 2P-CH 12V 4.9A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 12V 4.9A 830mW Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
4.9A
Rds On (Max) @ Id, Vgs
21mOhm @ 5.8A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 400µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
830mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 729
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1041,74400 Kč417,44 Kč
10028,77570 Kč2 877,57 Kč
50023,23050 Kč11 615,25 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,18657 Kč57 559,71 Kč
6 00018,11078 Kč108 664,68 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč