
NTUD3174NZT5G | |
|---|---|
DigiKey Part Number | NTUD3174NZT5GOSTR-ND - Tape & Reel (TR) NTUD3174NZT5GOSCT-ND - Cut Tape (CT) NTUD3174NZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTUD3174NZT5G |
Description | MOSFET 2N-CH 20V 0.22A SOT963 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mA (Ta) 125mW (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3174NZT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.5pF @ 15V | |
Power - Max | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 9,40500 Kč | 940,50 Kč |
| 500 | 7,27496 Kč | 3 637,48 Kč |
| 1 000 | 6,58875 Kč | 6 588,75 Kč |
| 2 000 | 6,01141 Kč | 12 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,11729 Kč | 40 938,32 Kč |
| 16 000 | 4,77399 Kč | 76 383,84 Kč |
| 24 000 | 4,76655 Kč | 114 397,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











