
SI4936BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4936BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4936BDY-T1-GE3CT-ND - Cut Tape (CT) SI4936BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4936BDY-T1-GE3 |
Description | MOSFET 2N-CH 30V 6.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 2.8W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 35mOhm @ 5.9A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 530pF @ 15V |
Part Status Obsolete | Power - Max 2.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8K12TB1 | Rohm Semiconductor | 0 | SH8K12TB1-ND | 9,24836 Kč | Similar |
| SH8K4TB1 | Rohm Semiconductor | 1 703 | SH8K4TB1CT-ND | 56,69000 Kč | Similar |
| ZXMN3A06DN8TA | Diodes Incorporated | 1 413 | ZXMN3A06DN8CT-ND | 47,25000 Kč | Similar |



