SH8K12TB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 3,31334 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 39,06000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 951
Unit Price: 26,46000 Kč
Datasheet
Mosfet Array 30V 5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 5A 2W Surface Mount 8-SOP
8-TSOP

SH8K12TB1

DigiKey Part Number
SH8K12TB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH8K12TB1
Description
MOSFET 2N-CH 30V 5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
250pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,56214 Kč21 405,35 Kč
5 0007,94128 Kč39 706,40 Kč
7 5007,62510 Kč57 188,25 Kč
12 5007,50678 Kč93 834,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,56214 Kč
Unit Price with VAT:10,36019 Kč