Mosfet Array 30V 4.9A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN3A06DN8TA

DigiKey Part Number
ZXMN3A06DN8TR-ND - Tape & Reel (TR)
ZXMN3A06DN8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXMN3A06DN8TA
Description
MOSFET 2N-CH 30V 4.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.9A
Rds On (Max) @ Id, Vgs
35mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
17.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
796pF @ 25V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1024,82000 Kč248,20 Kč
10016,63880 Kč1 663,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,13256 Kč6 566,28 Kč
1 00012,00435 Kč12 004,35 Kč
1 50011,42935 Kč17 144,02 Kč
2 50010,78323 Kč26 958,08 Kč
3 50010,40067 Kč36 402,35 Kč
5 00010,02881 Kč50 144,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč