Similar
Similar
Similar
Similar

SI4884BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4884BDY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4884BDY-T1-GE3 |
Description | MOSFET N-CH 30V 16.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.5A (Tc) 2.5W (Ta), 4.45W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1525 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 4.45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4174DY-T1-GE3 | Vishay Siliconix | 8 162 | SI4174DY-T1-GE3CT-ND | 29,19000 Kč | Similar |
| AO4476A | Alpha & Omega Semiconductor Inc. | 83 644 | 785-1201-1-ND | 25,20000 Kč | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1 879 | 31-DMN3010LSS-13CT-ND | 25,20000 Kč | Similar |
| FDS6670A | onsemi | 11 520 | FDS6670ACT-ND | 27,30000 Kč | Similar |
| FDS6680A | onsemi | 3 413 | FDS6680ACT-ND | 32,55000 Kč | Similar |






