
SI4532CDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4532CDY-T1-GE3TR-ND - Tape & Reel (TR) SI4532CDY-T1-GE3CT-ND - Cut Tape (CT) SI4532CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4532CDY-T1-GE3 |
Description | MOSFET N/P-CH 30V 6A/4.3A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A, 4.3A 2.78W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4532CDY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 305pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.78W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A, 4.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 47mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI006H03SQ | Diotec Semiconductor | 3 950 | 4878-DI006H03SQCT-ND | 53,12000 Kč | Similar |
| DMC3032LSD-13 | Diodes Incorporated | 2 694 | DMC3032LSD-13DICT-ND | 17,85000 Kč | Similar |
| HP8M51TB1 | Rohm Semiconductor | 575 | HP8M51TB1CT-ND | 68,45000 Kč | Similar |
| QH8M22TCR | Rohm Semiconductor | 4 578 | QH8M22TCRCT-ND | 40,74000 Kč | Similar |
| SI4532DY | onsemi | 9 947 | SI4532DYCT-ND | 34,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 500 | 7,55718 Kč | 3 778,59 Kč |
| 1 000 | 6,84073 Kč | 6 840,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,66820 Kč | 14 170,50 Kč |
| 5 000 | 5,32824 Kč | 26 641,20 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |




