
SI4532DY | |
|---|---|
DigiKey Part Number | SI4532DYTR-ND - Tape & Reel (TR) SI4532DYCT-ND - Cut Tape (CT) SI4532DYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4532DY |
Description | MOSFET N/P-CH 30V 3.9A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.9A, 3.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A, 3.5A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| 500 | 11,43384 Kč | 5 716,92 Kč |
| 1 000 | 10,42593 Kč | 10 425,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,72416 Kč | 21 810,40 Kč |
| 5 000 | 8,09410 Kč | 40 470,50 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


