Mosfet Array 30V 3.9A, 3.5A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4532DY

DigiKey Part Number
SI4532DYTR-ND - Tape & Reel (TR)
SI4532DYCT-ND - Cut Tape (CT)
SI4532DYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4532DY
Description
MOSFET N/P-CH 30V 3.9A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.9A, 3.5A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 10V
Part Status
Active
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
3.9A, 3.5A
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
65mOhm @ 3.9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7309TRPBFInfineon Technologies47 719IRF7309PBFCT-ND5,25000 KčSimilar
In-Stock: 9 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,85900 Kč218,59 Kč
10014,56420 Kč1 456,42 Kč
50011,43384 Kč5 716,92 Kč
1 00010,42593 Kč10 425,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,72416 Kč21 810,40 Kč
5 0008,09410 Kč40 470,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč