


DMC3032LSD-13 | |
|---|---|
DigiKey Part Number | DMC3032LSD-13DITR-ND - Tape & Reel (TR) DMC3032LSD-13DICT-ND - Cut Tape (CT) DMC3032LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3032LSD-13 |
Description | MOSFET N/P-CH 30V 8.1A/7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.1A, 7A 2.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 9.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 404.5pF @ 15V |
Part Status Active | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 8.1A, 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 500 | 5,43302 Kč | 2 716,51 Kč |
| 1 000 | 4,88980 Kč | 4 889,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30132 Kč | 10 753,30 Kč |
| 5 000 | 3,93733 Kč | 19 686,65 Kč |
| 7 500 | 3,75189 Kč | 28 139,17 Kč |
| 12 500 | 3,54347 Kč | 44 293,38 Kč |
| 17 500 | 3,42005 Kč | 59 850,88 Kč |
| 25 000 | 3,30011 Kč | 82 502,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

