
SI4288DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4288DY-T1-GE3TR-ND - Tape & Reel (TR) SI4288DY-T1-GE3CT-ND - Cut Tape (CT) SI4288DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4288DY-T1-GE3 |
Description | MOSFET 2N-CH 40V 9.2A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9.2A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4288DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9.2A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 580pF @ 20V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| 500 | 14,77420 Kč | 7 387,10 Kč |
| 1 000 | 13,53321 Kč | 13 533,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19010 Kč | 30 475,25 Kč |
| 5 000 | 11,36025 Kč | 56 801,25 Kč |
| 7 500 | 10,93769 Kč | 82 032,68 Kč |
| 12 500 | 10,49900 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |










