
SI4214DDY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-SI4214DDY-T1-E3TR-ND - Tape & Reel (TR) 742-SI4214DDY-T1-E3CT-ND - Cut Tape (CT) 742-SI4214DDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4214DDY-T1-E3 |
Description | MOSFET 2N-CH 30V 8.5A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.5A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4214DDY-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 19.5mOhm @ 8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 15V |
Part Status Active | Power - Max 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3033LSD-13 | Diodes Incorporated | 760 | 31-DMN3033LSD-13CT-ND | 24,57000 Kč | Upgrade |
| HP8K24TB | Rohm Semiconductor | 6 148 | HP8K24TBCT-ND | 49,56000 Kč | Similar |
| QH8KA1TCR | Rohm Semiconductor | 2 860 | QH8KA1TCRCT-ND | 22,47000 Kč | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4 998 | 559-RJK0349DSP-01#J0CT-ND | 56,90000 Kč | Similar |
| SH8KA1GZETB | Rohm Semiconductor | 5 145 | SH8KA1GZETBCT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 100 | 12,60720 Kč | 1 260,72 Kč |
| 500 | 9,84008 Kč | 4 920,04 Kč |
| 1 000 | 8,94893 Kč | 8 948,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,98403 Kč | 19 960,08 Kč |
| 5 000 | 7,38773 Kč | 36 938,65 Kč |
| 7 500 | 7,08397 Kč | 53 129,78 Kč |
| 12 500 | 6,74276 Kč | 84 284,50 Kč |
| 17 500 | 6,54076 Kč | 114 463,30 Kč |
| 25 000 | 6,37814 Kč | 159 453,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


