Mosfet Array 30V 15A (Ta), 27A (Tc), 26A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP8K24TB

DigiKey Part Number
HP8K24TBTR-ND - Tape & Reel (TR)
HP8K24TBCT-ND - Cut Tape (CT)
HP8K24TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP8K24TB
Description
MOSFET 2N-CH 30V 15A 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15A (Ta), 27A (Tc), 26A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V, 36nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 15V, 2410pF @ 15V
Part Status
Active
Power - Max
3W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual) Asymmetrical
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
15A (Ta), 27A (Tc), 26A (Ta), 80A (Tc)
Supplier Device Package
8-HSOP
Rds On (Max) @ Id, Vgs
8.8mOhm @ 15A, 10V, 3mOhm @ 26A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,70700 Kč317,07 Kč
10021,52920 Kč2 152,92 Kč
50017,17216 Kč8 586,08 Kč
1 00015,77139 Kč15 771,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,25571 Kč35 639,28 Kč
5 00013,31937 Kč66 596,85 Kč
7 50012,84252 Kč96 318,90 Kč
12 50012,59880 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč