Mosfet Array 30V 4.5A 2.4W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 4.5A 2.4W Surface Mount TSMT8
846~TSMT8~~8

QH8KA1TCR

DigiKey Part Number
QH8KA1TCRTR-ND - Tape & Reel (TR)
QH8KA1TCRCT-ND - Cut Tape (CT)
QH8KA1TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8KA1TCR
Description
MOSFET 2N-CH 30V 4.5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A 2.4W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8KA1TCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3nC @ 10V
Manufacturer
Rohm Semiconductor
Input Capacitance (Ciss) (Max) @ Vds
125pf @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.4W
Part Status
Active
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SMD, Flat Leads
Current - Continuous Drain (Id) @ 25°C
4.5A
Supplier Device Package
TSMT8
Rds On (Max) @ Id, Vgs
73mOhm @ 4.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1013,98500 Kč139,85 Kč
1009,12990 Kč912,99 Kč
5007,03516 Kč3 517,58 Kč
1 0006,36029 Kč6 360,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,50295 Kč16 508,85 Kč
6 0005,07112 Kč30 426,72 Kč
9 0004,85117 Kč43 660,53 Kč
15 0004,60404 Kč69 060,60 Kč
21 0004,45773 Kč93 612,33 Kč
30 0004,31554 Kč129 466,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč