


SI3585CDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3585CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3585CDV-T1-GE3CT-ND - Cut Tape (CT) SI3585CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3585CDV-T1-GE3 |
Description | MOSFET N/P-CH 20V 3.9A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.9A, 2.1A 1.4W, 1.3W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3585CDV-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 58mOhm @ 2.5A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 10V |
Part Status Active | Power - Max 1.4W, 1.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C 3.9A, 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 7,27650 Kč | 727,65 Kč |
| 500 | 5,56132 Kč | 2 780,66 Kč |
| 1 000 | 5,00803 Kč | 5 008,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30458 Kč | 12 913,74 Kč |
| 6 000 | 3,95031 Kč | 23 701,86 Kč |
| 9 000 | 3,76977 Kč | 33 927,93 Kč |
| 15 000 | 3,56694 Kč | 53 504,10 Kč |
| 21 000 | 3,44682 Kč | 72 383,22 Kč |
| 30 000 | 3,33009 Kč | 99 902,70 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











