Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS595QBQBRQ1

DigiKey Part Number
296-SN74HCS595QBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS595QBQBRQ1CT-ND - Cut Tape (CT)
296-SN74HCS595QBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS595QBQBRQ1
Description
IC SR TRI-STATE 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS595QBQBRQ1 Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1010,59500 Kč105,95 Kč
259,51000 Kč237,75 Kč
1008,31930 Kč831,93 Kč
2507,75408 Kč1 938,52 Kč
5007,41288 Kč3 706,44 Kč
1 0007,30714 Kč7 307,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,78527 Kč20 355,81 Kč
6 0006,61550 Kč39 693,00 Kč
9 0006,53048 Kč58 774,32 Kč
15 0006,43626 Kč96 543,90 Kč
21 0006,38124 Kč134 006,04 Kč
30 0006,32827 Kč189 848,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč