


SI3585CDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3585CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3585CDV-T1-GE3CT-ND - Cut Tape (CT) SI3585CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3585CDV-T1-GE3 |
Description | MOSFET N/P-CH 20V 3.9A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.9A, 2.1A 1.4W, 1.3W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3585CDV-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A, 2.1A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 10V | |
Power - Max | 1.4W, 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 7,32620 Kč | 732,62 Kč |
| 500 | 5,59932 Kč | 2 799,66 Kč |
| 1 000 | 5,04225 Kč | 5 042,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33399 Kč | 13 001,97 Kč |
| 6 000 | 3,97730 Kč | 23 863,80 Kč |
| 9 000 | 3,79553 Kč | 34 159,77 Kč |
| 15 000 | 3,59132 Kč | 53 869,80 Kč |
| 21 000 | 3,47037 Kč | 72 877,77 Kč |
| 30 000 | 3,35284 Kč | 100 585,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







