P-Channel 60 V 2.9A (Tc) 3.3W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3459BDV-T1-E3

DigiKey Part Number
SI3459BDV-T1-E3TR-ND - Tape & Reel (TR)
SI3459BDV-T1-E3CT-ND - Cut Tape (CT)
SI3459BDV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3459BDV-T1-E3
Description
MOSFET P-CH 60V 2.9A 6TSOP
Customer Reference
Detailed Description
P-Channel 60 V 2.9A (Tc) 3.3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
3.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
216mOhm @ 2.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC5614Ponsemi216 411FDC5614PCT-ND21,27000 KčSimilar
MD06P115Diotec Semiconductor2 3204878-MD06P115CT-ND13,35000 KčSimilar
RQ6E085BNTCRRohm Semiconductor1 588RQ6E085BNTCRCT-ND31,91000 KčSimilar
RQ6L020SPTCRRohm Semiconductor4 011RQ6L020SPTCRCT-ND36,08000 KčSimilar
RSM002P03T2LRohm Semiconductor19 359RSM002P03T2LCT-ND16,48000 KčSimilar
In-Stock: 611
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1016,97600 Kč169,76 Kč
10011,18270 Kč1 118,27 Kč
5008,68756 Kč4 343,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,41522 Kč19 245,66 Kč
6 0005,93516 Kč35 610,96 Kč
9 0005,69065 Kč51 215,85 Kč
15 0005,47457 Kč82 118,55 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč