P-Channel 3.1A 1.5W Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD06P115

DigiKey Part Number
4878-MD06P115TR-ND - Tape & Reel (TR)
4878-MD06P115CT-ND - Cut Tape (CT)
4878-MD06P115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD06P115
Description
MOSFET SOT26 P -60V 0.085OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 3.1A 1.5W Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MD06P115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Power Dissipation (Max)
1.5W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
SOT-26
FET Type
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,25900 Kč82,59 Kč
1005,27230 Kč527,23 Kč
5003,98256 Kč1 991,28 Kč
1 0003,56608 Kč3 566,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,03621 Kč9 108,63 Kč
6 0002,76923 Kč16 615,38 Kč
9 0002,63315 Kč23 698,35 Kč
15 0002,48019 Kč37 202,85 Kč
21 0002,38960 Kč50 181,60 Kč
30 0002,30156 Kč69 046,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč