
RSM002P03T2L | |
|---|---|
DigiKey Part Number | RSM002P03T2LTR-ND - Tape & Reel (TR) RSM002P03T2LCT-ND - Cut Tape (CT) RSM002P03T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM002P03T2L |
Description | MOSFET P-CH 30V 200MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSM002P03T2L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package VMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 100 | 6,57570 Kč | 657,57 Kč |
| 500 | 5,00574 Kč | 2 502,87 Kč |
| 1 000 | 4,49957 Kč | 4 499,57 Kč |
| 2 000 | 4,07339 Kč | 8 146,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,41287 Kč | 27 302,96 Kč |
| 16 000 | 3,15911 Kč | 50 545,76 Kč |
| 24 000 | 3,02987 Kč | 72 716,88 Kč |
| 40 000 | 2,88466 Kč | 115 386,40 Kč |
| 56 000 | 2,79871 Kč | 156 727,76 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |





