
RQ6E085BNTCR | |
|---|---|
DigiKey Part Number | RQ6E085BNTCRTR-ND - Tape & Reel (TR) RQ6E085BNTCRCT-ND - Cut Tape (CT) RQ6E085BNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E085BNTCR |
Description | MOSFET N-CH 30V 8.5A SOT457 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Tc) 1.25W (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E085BNTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 32.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 100 | 13,48700 Kč | 1 348,70 Kč |
| 500 | 10,55528 Kč | 5 277,64 Kč |
| 1 000 | 9,61141 Kč | 9 611,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,41250 Kč | 25 237,50 Kč |
| 6 000 | 7,80912 Kč | 46 854,72 Kč |
| 9 000 | 7,50179 Kč | 67 516,11 Kč |
| 15 000 | 7,15658 Kč | 107 348,70 Kč |
| 21 000 | 6,95559 Kč | 146 067,39 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



