
SI3459BDV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3459BDV-T1-E3TR-ND - Tape & Reel (TR) SI3459BDV-T1-E3CT-ND - Cut Tape (CT) SI3459BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3459BDV-T1-E3 |
Description | MOSFET P-CH 60V 2.9A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.9A (Tc) 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 216mOhm @ 2.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC5614P | onsemi | 216 411 | FDC5614PCT-ND | 21,27000 Kč | Similar |
| MD06P115 | Diotec Semiconductor | 2 320 | 4878-MD06P115CT-ND | 13,35000 Kč | Similar |
| RQ6E085BNTCR | Rohm Semiconductor | 1 588 | RQ6E085BNTCRCT-ND | 31,91000 Kč | Similar |
| RQ6L020SPTCR | Rohm Semiconductor | 4 011 | RQ6L020SPTCRCT-ND | 36,08000 Kč | Similar |
| RSM002P03T2L | Rohm Semiconductor | 19 359 | RSM002P03T2LCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 16,97600 Kč | 169,76 Kč |
| 100 | 11,18270 Kč | 1 118,27 Kč |
| 500 | 8,68756 Kč | 4 343,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41522 Kč | 19 245,66 Kč |
| 6 000 | 5,93516 Kč | 35 610,96 Kč |
| 9 000 | 5,69065 Kč | 51 215,85 Kč |
| 15 000 | 5,47457 Kč | 82 118,55 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |


