N-Channel 30 V 8A (Tc) 2.1W (Ta), 2.98W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3424BDV-T1-GE3

DigiKey Part Number
SI3424BDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3424BDV-T1-GE3CT-ND - Cut Tape (CT)
SI3424BDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3424BDV-T1-GE3
Description
MOSFET N-CH 30V 8A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 8A (Tc) 2.1W (Ta), 2.98W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19.6 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
735 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.1W (Ta), 2.98W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO6400Alpha & Omega Semiconductor Inc.2 840785-1067-1-ND17,94000 KčSimilar
FDC645Nonsemi0FDC645NCT-ND24,82000 KčSimilar
FDC655BNonsemi1 654FDC655BNCT-ND16,48000 KčSimilar
NTGS4141NT1Gonsemi6 524NTGS4141NT1GOSCT-ND16,48000 KčSimilar
RSQ020N03TRRohm Semiconductor1 343RSQ020N03CT-ND21,69000 KčSimilar
In-Stock: 280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1012,26300 Kč122,63 Kč
1007,96050 Kč796,05 Kč
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč