IRLR014TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 11,75516 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 16,84000 Kč
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR014TRPBF

DigiKey Part Number
IRLR014PBFTR-ND - Tape & Reel (TR)
IRLR014PBFCT-ND - Cut Tape (CT)
IRLR014PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR014TRPBF
Description
MOSFET N-CH 60V 7.7A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
200mOhm @ 4.6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1027,00700 Kč270,07 Kč
10018,24610 Kč1 824,61 Kč
50014,49376 Kč7 246,88 Kč
1 00013,62335 Kč13 623,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,27215 Kč24 544,30 Kč
4 00011,41905 Kč45 676,20 Kč
6 00011,13019 Kč66 781,14 Kč
Manufacturers Standard Package
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč