NVD3055L170T4G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 195
Unit Price: 47,88000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2 538
Unit Price: 47,88000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 3 463
Unit Price: 47,88000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 45,15000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 11,72612 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 45,15000 Kč
Datasheet
N-Channel 60 V 9A (Ta) 28.5W (Ta) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD3055L170T4G-VF01

DigiKey Part Number
NVD3055L170T4G-VF01TR-ND - Tape & Reel (TR)
NVD3055L170T4G-VF01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NVD3055L170T4G-VF01
Description
MOSFET N-CH 60V 9A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta) 28.5W (Ta) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
170mOhm @ 4.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
28.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes