
IRFR014TRLPBF | |
|---|---|
DigiKey Part Number | IRFR014TRLPBFTR-ND - Tape & Reel (TR) IRFR014TRLPBFCT-ND - Cut Tape (CT) IRFR014TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR014TRLPBF |
Description | MOSFET N-CH 60V 7.7A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 100 | 19,38540 Kč | 1 938,54 Kč |
| 500 | 15,43814 Kč | 7 719,07 Kč |
| 1 000 | 14,71414 Kč | 14 714,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,55827 Kč | 37 674,81 Kč |
| 6 000 | 12,02136 Kč | 72 128,16 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

