Parametric Equivalent
Parametric Equivalent

IRFR9214PBF | |
|---|---|
DigiKey Part Number | IRFR9214PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR9214PBF |
Description | MOSFET P-CH 250V 2.7A DPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 2.7A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9214PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 75 | 23,24613 Kč | 1 743,46 Kč |
| 150 | 20,93780 Kč | 3 140,67 Kč |
| 525 | 17,65312 Kč | 9 267,89 Kč |
| 1 050 | 16,23106 Kč | 17 042,61 Kč |
| 2 025 | 15,09316 Kč | 30 563,65 Kč |
| 5 025 | 13,79767 Kč | 69 333,29 Kč |
| 10 050 | 13,12375 Kč | 131 893,69 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



