
IRFR9214TRLPBF | |
|---|---|
DigiKey Part Number | IRFR9214TRLPBFTR-ND - Tape & Reel (TR) IRFR9214TRLPBFCT-ND - Cut Tape (CT) IRFR9214TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9214TRLPBF |
Description | MOSFET P-CH 250V 2.7A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 2.7A (Tc) 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 30,62800 Kč | 306,28 Kč |
| 100 | 20,83530 Kč | 2 083,53 Kč |
| 500 | 16,64170 Kč | 8 320,85 Kč |
| 1 000 | 16,10325 Kč | 16 103,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,58174 Kč | 40 745,22 Kč |
| 6 000 | 13,15625 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |



