IRFR9214TRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 51,03000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 51,03000 Kč
Datasheet
P-Channel 250 V 2.7A (Tc) 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9214TRLPBF

DigiKey Part Number
IRFR9214TRLPBFTR-ND - Tape & Reel (TR)
IRFR9214TRLPBFCT-ND - Cut Tape (CT)
IRFR9214TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9214TRLPBF
Description
MOSFET P-CH 250V 2.7A DPAK
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
P-Channel 250 V 2.7A (Tc) 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,69400 Kč326,94 Kč
10022,23900 Kč2 223,90 Kč
50017,76262 Kč8 881,31 Kč
1 00016,32343 Kč16 323,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,49660 Kč43 489,80 Kč
6 00013,57752 Kč81 465,12 Kč
9 00013,12375 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč