Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIHLR014-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHLR014-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHLR014-GE3 |
Description | LOGIC MOSFET N-CHANNEL 60V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,24145 Kč | 15 724,35 Kč |
| 6 000 | 5,10395 Kč | 30 623,70 Kč |
| 9 000 | 5,03511 Kč | 45 315,99 Kč |
| 15 000 | 4,95883 Kč | 74 382,45 Kč |
| 21 000 | 4,91425 Kč | 103 199,25 Kč |
| 30 000 | 4,87140 Kč | 146 142,00 Kč |
| Unit Price without VAT: | 5,24145 Kč |
|---|---|
| Unit Price with VAT: | 6,34215 Kč |



