
IRLIZ14GPBF | |
---|---|
DigiKey Part Number | IRLIZ14GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLIZ14GPBF |
Description | MOSFET N-CH 60V 8A TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 27W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 4.8A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,20000 Kč | 55,20 Kč |
50 | 27,17900 Kč | 1 358,95 Kč |
100 | 24,45030 Kč | 2 445,03 Kč |
500 | 19,66768 Kč | 9 833,84 Kč |
1 000 | 18,13002 Kč | 18 130,02 Kč |
2 000 | 16,83731 Kč | 33 674,62 Kč |
5 000 | 16,11721 Kč | 80 586,05 Kč |
Unit Price without VAT: | 55,20000 Kč |
---|---|
Unit Price with VAT: | 66,79200 Kč |