
SCT19XV-300-1R9A003JV | |
|---|---|
DigiKey Part Number | 399-SCT19XV-300-1R9A003JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT19XV-300-1R9A003JV |
Description | CMC 33UH 30A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.747mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 0.747mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.725" W (28.00mm x 18.40mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 135,79400 Kč | 1 357,94 Kč |
| 42 | 120,22357 Kč | 5 049,39 Kč |
| 84 | 113,36917 Kč | 9 523,01 Kč |
| 126 | 109,54460 Kč | 13 802,62 Kč |
| 252 | 103,31099 Kč | 26 034,37 Kč |
| 504 | 97,44113 Kč | 49 110,33 Kč |
| 1 008 | 94,25477 Kč | 95 008,81 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

