


HCTC-1-10 | |
|---|---|
DigiKey Part Number | 595-HCTC-1-10-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-1-10 |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-1-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.400" W (30.48mm x 10.16mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 81,16160 Kč | 2 029,04 Kč |
| 50 | 76,52520 Kč | 3 826,26 Kč |
| 100 | 72,15750 Kč | 7 215,75 Kč |
| 250 | 66,77280 Kč | 16 693,20 Kč |
| 500 | 62,97426 Kč | 31 487,13 Kč |
| 1 287 | 58,14798 Kč | 74 836,45 Kč |
| 2 574 | 58,00702 Kč | 149 310,07 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |



