IRFI640GPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12 107
Unit Price: 33,17684 Kč
Datasheet

Similar


onsemi
In Stock: 83
Unit Price: 49,14000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 163
Unit Price: 46,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,12282 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 133
Unit Price: 48,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 723
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 48,09000 Kč
Datasheet
N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFI640GPBF

DigiKey Part Number
IRFI640GPBF-ND
Manufacturer
Manufacturer Product Number
IRFI640GPBF
Description
MOSFET N-CH 200V 9.8A TO220-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFI640GPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
5052,95280 Kč2 647,64 Kč
10048,13370 Kč4 813,37 Kč
50039,69084 Kč19 845,42 Kč
1 00036,97937 Kč36 979,37 Kč
2 00034,70109 Kč69 402,18 Kč
5 00034,09550 Kč170 477,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč