
FQPF19N20C | |
|---|---|
DigiKey Part Number | FQPF19N20C-ND |
Manufacturer | |
Manufacturer Product Number | FQPF19N20C |
Description | MOSFET N-CH 200V 19A TO220F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 19A (Tc) 43W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF19N20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 50 | 23,92100 Kč | 1 196,05 Kč |
| 100 | 21,47050 Kč | 2 147,05 Kč |
| 500 | 17,17132 Kč | 8 585,66 Kč |
| 1 000 | 15,78924 Kč | 15 789,24 Kč |
| 2 000 | 14,62710 Kč | 29 254,20 Kč |
| 5 000 | 13,66970 Kč | 68 348,50 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


