Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5
Introducing Power by Linear

ADR364AUJZ-REEL7

DigiKey Part Number
ADR364AUJZ-REEL7TR-ND - Tape & Reel (TR)
ADR364AUJZ-REEL7CT-ND - Cut Tape (CT)
ADR364AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR364AUJZ-REEL7
Description
IC VREF SERIES 0.2% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR364AUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
8.7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.3V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1044,95700 Kč449,57 Kč
2541,14760 Kč1 028,69 Kč
10036,96700 Kč3 696,70 Kč
25035,33964 Kč8 834,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,55642 Kč94 669,26 Kč
6 00030,95823 Kč185 749,38 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč