IRLS640A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 102,68000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 464
Unit Price: 96,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 133
Unit Price: 48,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 723
Unit Price: 41,58000 Kč
Datasheet
N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS640A

DigiKey Part Number
IRLS640AFS-ND
Manufacturer
Manufacturer Product Number
IRLS640A
Description
MOSFET N-CH 200V 9.8A TO220F
Customer Reference
Detailed Description
N-Channel 200 V 9.8A (Tc) 40W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
IRLS640A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
180mOhm @ 4.9A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1705 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes