N-Channel 200 V 9.9A (Tc) 40W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLI640GPBF

DigiKey Part Number
IRLI640GPBF-ND
Manufacturer
Manufacturer Product Number
IRLI640GPBF
Description
MOSFET N-CH 200V 9.9A TO220-3
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9.9A (Tc) 40W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRLI640GPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
180mOhm @ 5.9A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
5049,63920 Kč2 481,96 Kč
10045,07010 Kč4 507,01 Kč
50037,06482 Kč18 532,41 Kč
1 00034,49404 Kč34 494,04 Kč
2 00032,33304 Kč64 666,08 Kč
5 00031,47075 Kč157 353,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč