Similar
Similar
Similar
Similar
Similar

DG407BDW-E3 | |
|---|---|
DigiKey Part Number | DG407BDW-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG407BDW-E3 |
Description | IC MUX DUAL 8:1 60OHM 28SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 60Ohm 28-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 107ns, 88ns |
Manufacturer Vishay Siliconix | Charge Injection 11pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 6pF, 54pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 28-SOIC |
Voltage - Supply, Single (V+) 7.5V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG407CWI+ | Analog Devices Inc./Maxim Integrated | 26 | DG407CWI+-ND | 331,77000 Kč | Similar |
| DG407CWI+T | Analog Devices Inc./Maxim Integrated | 0 | DG407CWI+T-ND | 228,29866 Kč | Similar |
| DG407DYZ | Renesas Electronics Corporation | 480 | DG407DYZ-ND | 245,05000 Kč | Similar |
| DG407DYZ-T | Renesas Electronics Corporation | 430 | 20-DG407DYZ-TCT-ND | 245,05000 Kč | Similar |
| DG407EWI+ | Analog Devices Inc./Maxim Integrated | 182 | DG407EWI+-ND | 485,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,99660 Kč | 32 249,15 Kč |
| Unit Price without VAT: | 128,99660 Kč |
|---|---|
| Unit Price with VAT: | 156,08589 Kč |




