2 Circuit IC Switch 8:1 100Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG407CWI+T

DigiKey Part Number
DG407CWI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG407CWI+T
Description
IC MUX DUAL 8:1 100OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG407CWI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF, 65pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Voltage - Supply, Single (V+)
5V ~ 30V
Supplier Device Package
28-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000228,29866 Kč228 298,66 Kč
Manufacturers Standard Package
Unit Price without VAT:228,29866 Kč
Unit Price with VAT:276,24138 Kč