
DG407CWI+ | |
|---|---|
DigiKey Part Number | DG407CWI+-ND |
Manufacturer | |
Manufacturer Product Number | DG407CWI+ |
Description | IC MUX DUAL 8:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG407CWI+ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 65pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG407CWI+ | Analog Devices Inc./Maxim Integrated | 26 | DG407CWI+-ND | 331,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 262,51700 Kč | 2 625,17 Kč |
| 25 | 245,21480 Kč | 6 130,37 Kč |
| 100 | 226,19890 Kč | 22 619,89 Kč |
| 250 | 217,13612 Kč | 54 284,03 Kč |
| 500 | 211,67160 Kč | 105 835,80 Kč |
| 1 000 | 207,17509 Kč | 207 175,09 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |

