
DG407EWI+T | |
|---|---|
DigiKey Part Number | DG407EWI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG407EWI+T |
Description | IC MUX DUAL 8:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG407EWI+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 65pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 346,32841 Kč | 346 328,41 Kč |
| Unit Price without VAT: | 346,32841 Kč |
|---|---|
| Unit Price with VAT: | 419,05738 Kč |

