MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

DG308BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG308BDY-T1-E3TR-ND - Tape & Reel (TR) DG308BDY-T1-E3CT-ND - Cut Tape (CT) DG308BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG308BDY-T1-E3 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG308BDY-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.7Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG408DY-T1-E3 | Vishay Siliconix | 11 931 | DG408DY-T1-E3CT-ND | 39,48000 Kč | MFR Recommended |
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | 138,74438 Kč | Similar |
| ALD4212SCL | Advanced Linear Devices Inc. | 0 | 1014-1158-ND | 112,09000 Kč | Similar |
| MAX4512CSE+ | Analog Devices Inc./Maxim Integrated | 98 | MAX4512CSE+-ND | 305,94000 Kč | Similar |
| MAX4512ESE+ | Analog Devices Inc./Maxim Integrated | 201 | MAX4512ESE+-ND | 262,89000 Kč | Similar |





