
T63YB103KT20 | |
|---|---|
DigiKey Part Number | T63YB-10K-ND |
Manufacturer | |
Manufacturer Product Number | T63YB103KT20 |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63YB103KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 64,24500 Kč | 642,45 Kč |
| 25 | 59,92520 Kč | 1 498,13 Kč |
| 50 | 56,84340 Kč | 2 842,17 Kč |
| 100 | 53,90690 Kč | 5 390,69 Kč |
| 250 | 50,23792 Kč | 12 559,48 Kč |
| 500 | 47,62100 Kč | 23 810,50 Kč |
| 1 000 | 45,13352 Kč | 45 133,52 Kč |
| 5 000 | 39,83094 Kč | 199 154,70 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |











