
T63YA103KT20 | |
|---|---|
DigiKey Part Number | T63YA-10K-ND |
Manufacturer | |
Manufacturer Product Number | T63YA103KT20 |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 64,18100 Kč | 641,81 Kč |
| 25 | 59,88320 Kč | 1 497,08 Kč |
| 50 | 56,79720 Kč | 2 839,86 Kč |
| 100 | 53,86270 Kč | 5 386,27 Kč |
| 250 | 50,19920 Kč | 12 549,80 Kč |
| 500 | 47,58352 Kč | 23 791,76 Kč |
| 1 000 | 45,09815 Kč | 45 098,15 Kč |
| 5 000 | 39,79957 Kč | 198 997,85 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |



