Parametric Equivalent

T63YB102KT20 | |
|---|---|
DigiKey Part Number | T63YB-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T63YB102KT20 |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63YB102KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 66,85500 Kč | 668,55 Kč |
| 25 | 62,36680 Kč | 1 559,17 Kč |
| 50 | 59,15480 Kč | 2 957,74 Kč |
| 100 | 56,09610 Kč | 5 609,61 Kč |
| 250 | 52,27892 Kč | 13 069,73 Kč |
| 500 | 49,55464 Kč | 24 777,32 Kč |
| 1 000 | 46,96592 Kč | 46 965,92 Kč |
| 5 000 | 41,44758 Kč | 207 237,90 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |










