



RFS1A100MCN1GB | |
|---|---|
DigiKey Part Number | 493-3682-2-ND - Tape & Reel (TR) 493-3682-1-ND - Cut Tape (CT) 493-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1A100MCN1GB |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1A100MCN1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 50 | 9,35880 Kč | 467,94 Kč |
| 100 | 8,40740 Kč | 840,74 Kč |
| 500 | 6,76462 Kč | 3 382,31 Kč |
| 1 000 | 6,24680 Kč | 6 246,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,81622 Kč | 11 632,44 Kč |
| 4 000 | 5,45853 Kč | 21 834,12 Kč |
| 6 000 | 5,27811 Kč | 31 668,66 Kč |
| 10 000 | 5,03312 Kč | 50 331,20 Kč |
| 14 000 | 4,95881 Kč | 69 423,34 Kč |
| 20 000 | 4,84469 Kč | 96 893,80 Kč |
| 24 000 | 4,79041 Kč | 114 969,84 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |








