
10SVPS10M | |
|---|---|
DigiKey Part Number | P19127TR-ND - Tape & Reel (TR) P19127CT-ND - Cut Tape (CT) P19127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPS10M |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPS10M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 10 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 220mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP10M | Panasonic Industry | 316 | P16490CT-ND | 28,57000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 22,44100 Kč | 224,41 Kč |
| 50 | 17,36420 Kč | 868,21 Kč |
| 100 | 15,75630 Kč | 1 575,63 Kč |
| 500 | 12,98880 Kč | 6 494,40 Kč |
| 1 000 | 12,11767 Kč | 12 117,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,18491 Kč | 22 369,82 Kč |
| 4 000 | 10,59486 Kč | 42 379,44 Kč |
| 6 000 | 10,29730 Kč | 61 783,80 Kč |
| 10 000 | 9,96568 Kč | 99 656,80 Kč |
| 14 000 | 9,77089 Kč | 136 792,46 Kč |
| 20 000 | 9,59451 Kč | 191 890,20 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |


