
P11S1V0FLSY00104KA | |
|---|---|
DigiKey Part Number | 716-1011-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00104KA |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | P11S1V0FLSY00104KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,71000 Kč | 334,71 Kč |
| 20 | 262,82150 Kč | 5 256,43 Kč |
| 40 | 248,34850 Kč | 9 933,94 Kč |
| 60 | 240,23817 Kč | 14 414,29 Kč |
| 100 | 230,37540 Kč | 23 037,54 Kč |
| 260 | 212,96012 Kč | 55 369,63 Kč |
| 500 | 201,78532 Kč | 100 892,66 Kč |
| 1 000 | 190,56546 Kč | 190 565,46 Kč |
| Unit Price without VAT: | 334,71000 Kč |
|---|---|
| Unit Price with VAT: | 404,99910 Kč |











